Part Details for 0702871000 by Molex
Overview of 0702871000 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0702871000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0702871000-ND
|
DigiKey | CONN HEADER VERT 4POS 2.54MM Min Qty: 5000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1777 | Buy Now |
DISTI #
0702871000
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0702871000) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2088 | Buy Now |
DISTI #
MOL70287-1000
|
Heilind Electronics | CGRID BKWY HDR DR RTPN TIN 4C T | Americas - 0 in Stock |
|
$0.1315 / $0.1615 | Buy Now |
DISTI #
0702871000
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0702871000) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2088 | Buy Now |