Part Details for 0702800620 by Molex
Overview of 0702800620 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0702800620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0702800620-ND
|
DigiKey | CONN HEADER VERT 64POS 2.54MM Min Qty: 1000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5805 | Buy Now |
DISTI #
0702800620
|
Avnet Americas | Conn Unshrouded Header HDR 64 POS 2.54mm Solder ST Thru-Hole Bulk - Bulk (Alt: 0702800620) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000001195713
|
Sager | Headers & Wire Housings CGrid VT Bkwy Hdr Tin 64Ckt 240175 | 0 |
|
Buy Now |