Part Details for 0702800439 by Molex
Overview of 0702800439 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0702800439
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0702800439-ND
|
DigiKey | CGRID VT BKWY HDR TIN 82CKT 2401 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
WM50022-82-ND
|
DigiKey | CONN HEADER VERT 82POS 2.54MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6204 / $7.9200 | Buy Now |
Part Details for 0702800439
0702800439 CAD Models
0702800439 Part Data Attributes:
|
0702800439
Molex
Buy Now
Datasheet
|
Compare Parts:
0702800439
Molex
Board Connector, 82 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 82 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0702800439
This table gives cross-reference parts and alternative options found for 0702800439. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0702800439, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9441208250 | Board Connector, 82 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 0702800439 vs 9441208250 |
419-10-241-30-041000 | Board Connector, 82 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 0702800439 vs 419-10-241-30-041000 |
TSW-141-14-G-D | Board Connector, 82 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 0702800439 vs TSW-141-14-G-D |
CHC2822M100-10 | Board Connector, 82 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Cvilux Corporation | 0702800439 vs CHC2822M100-10 |
FTS-141-02-FM-D | Board Connector, 82 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 0702800439 vs FTS-141-02-FM-D |
64991-S41-3LF | Board Connector, 82 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0702800439 vs 64991-S41-3LF |
9441408250 | Board Connector, 82 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 0702800439 vs 9441408250 |
972-41010-31 | Board Connector, 82 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, | ept Connectors | 0702800439 vs 972-41010-31 |
M610-H241-01-01 | Board Connector, 82 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Methode Electronics Inc | 0702800439 vs M610-H241-01-01 |
M22-078050J4106 | Board Connector, 82 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal | Harwin | 0702800439 vs M22-078050J4106 |