Part Details for 0702472451 by Molex
Overview of 0702472451 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0702472451
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0702472451-ND
|
DigiKey | CONN HEADER R/A 24POS 2.54MM Min Qty: 512 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6945 | Buy Now |
DISTI #
0702472451
|
Avnet Americas | Conn Shrouded Header HDR 24 POS 2.54mm Solder RA Thru-Hole Tray - Trays (Alt: 0702472451) RoHS: Compliant Min Qty: 3072 Package Multiple: 64 Container: Tray | 0 |
|
RFQ | |
DISTI #
000000000001186095
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now |
Part Details for 0702472451
0702472451 CAD Models
0702472451 Part Data Attributes
|
0702472451
Molex
Buy Now
Datasheet
|
Compare Parts:
0702472451
Molex
Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | LOW PROFILE, SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0702472451
This table gives cross-reference parts and alternative options found for 0702472451. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0702472451, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55102-T36-12 | Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 0702472451 vs 55102-T36-12 |
55102-F1112LF | Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0702472451 vs 55102-F1112LF |
86511-024BLF | Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 0702472451 vs 86511-024BLF |
68495-024 | Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 0702472451 vs 68495-024 |
55102-F3412LF | Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0702472451 vs 55102-F3412LF |
68492-824HLF | Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0702472451 vs 68492-824HLF |
68022-824HLF | Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 0702472451 vs 68022-824HLF |
68697-524 | Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 0702472451 vs 68697-524 |
10-96-6240 | Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Molex | 0702472451 vs 10-96-6240 |
78299-7024 | Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 0702472451 vs 78299-7024 |