Part Details for 070212FR009G200ZU by Suyin Group
Overview of 070212FR009G200ZU by Suyin Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 070212FR009G200ZU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | D TYPE CONNECTOR, 9 CONTACT(S), FEMALE, 0.109 INCH PITCH, SOLDER TERMINAL, #4-40, PLUG | 22 |
|
$10.7200 / $12.0600 | Buy Now |
|
GLYN GmbH & Co. KG | 9pol DSUB 90C PCB Mount solder Temp 260degrees Ce | 893 |
|
RFQ |
Part Details for 070212FR009G200ZU
070212FR009G200ZU CAD Models
070212FR009G200ZU Part Data Attributes:
|
070212FR009G200ZU
Suyin Group
Buy Now
Datasheet
|
Compare Parts:
070212FR009G200ZU
Suyin Group
D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUYIN CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | TUBE PACKAGING | |
Body Breadth | 0.492 inch | |
Body Depth | 0.244 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | PLUG | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | METAL | |
Terminal Length | 0.079 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for 070212FR009G200ZU
This table gives cross-reference parts and alternative options found for 070212FR009G200ZU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 070212FR009G200ZU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DT11121-L1 | D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Foxconn | 070212FR009G200ZU vs DT11121-L1 |
400-09FDTG1TN | D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | AMCO Tec International Inc | 070212FR009G200ZU vs 400-09FDTG1TN |
400-09FCZG1GA | D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | AMCO Tec International Inc | 070212FR009G200ZU vs 400-09FCZG1GA |
400-09FBZG1GN | D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | AMCO Tec International Inc | 070212FR009G200ZU vs 400-09FBZG1GN |
400-09FCNG1GN | D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | AMCO Tec International Inc | 070212FR009G200ZU vs 400-09FCNG1GN |
400-09FBZG1BA | D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | AMCO Tec International Inc | 070212FR009G200ZU vs 400-09FBZG1BA |
400-09FANG1BA | D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | AMCO Tec International Inc | 070212FR009G200ZU vs 400-09FANG1BA |
400-09FBTG1TN | D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | AMCO Tec International Inc | 070212FR009G200ZU vs 400-09FBTG1TN |
400-09FDZG1TA | D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | AMCO Tec International Inc | 070212FR009G200ZU vs 400-09FDZG1TA |
400-09FANG1TA | D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | AMCO Tec International Inc | 070212FR009G200ZU vs 400-09FANG1TA |