Part Details for 07016-131MJBBA by KEMET Corporation
Overview of 07016-131MJBBA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 07016-131MJBBA
07016-131MJBBA CAD Models
07016-131MJBBA Part Data Attributes
|
07016-131MJBBA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
07016-131MJBBA
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 47uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 175 mΩ | |
Height | 2.8 mm | |
Length | 7.3 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Width | 4.3 mm |
Alternate Parts for 07016-131MJBBA
This table gives cross-reference parts and alternative options found for 07016-131MJBBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 07016-131MJBBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07016-131MJCCZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 47uF, 2917, | KEMET Corporation | 07016-131MJBBA vs 07016-131MJCCZ |
07016-131MJBBC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 47uF, 2917, | KEMET Corporation | 07016-131MJBBA vs 07016-131MJBBC |
07016-131MJBHC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 47uF, 2917, | KEMET Corporation | 07016-131MJBBA vs 07016-131MJBHC |
07016-130MJCHB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 47uF, 2917, | KEMET Corporation | 07016-131MJBBA vs 07016-130MJCHB |
07016-131MJBBZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 47uF, 2917, | KEMET Corporation | 07016-131MJBBA vs 07016-131MJBBZ |
07016-131MJCBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 47uF, 2917, | KEMET Corporation | 07016-131MJBBA vs 07016-131MJCBA |
07016-131MJCBZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 47uF, 2917, | KEMET Corporation | 07016-131MJBBA vs 07016-131MJCBZ |
07016-130MJCCB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 47uF, 2917, | KEMET Corporation | 07016-131MJBBA vs 07016-130MJCCB |
07016-131MJBHB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 47uF, 2917, | KEMET Corporation | 07016-131MJBBA vs 07016-131MJBHB |
07016-131MJBHZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 47uF, 2917, | KEMET Corporation | 07016-131MJBBA vs 07016-131MJBHZ |