Part Details for 07016-130MKBHC by KEMET Corporation
Overview of 07016-130MKBHC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL7070-161MEC | Coilcraft Inc | General Purpose Inductor, 0.16uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT | |
XAL7070-161MEB | Coilcraft Inc | General Purpose Inductor, 0.16uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT | |
XAL7070-161ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Part Details for 07016-130MKBHC
07016-130MKBHC CAD Models
07016-130MKBHC Part Data Attributes
|
07016-130MKBHC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
07016-130MKBHC
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
Height | 2.8 mm | |
Length | 7.3 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Width | 4.3 mm |
Alternate Parts for 07016-130MKBHC
This table gives cross-reference parts and alternative options found for 07016-130MKBHC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 07016-130MKBHC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
293D476X9025D8T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 47 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | 07016-130MKBHC vs 293D476X9025D8T |
T493D476K025CK6230WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 07016-130MKBHC vs T493D476K025CK6230WAFL |
T493D476K025BH6430 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | 07016-130MKBHC vs T493D476K025BH6430 |
T493D476K025AH6220WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 07016-130MKBHC vs T493D476K025AH6220WAFL |
T493D476K025AM6212 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 07016-130MKBHC vs T493D476K025AM6212 |
T493D476K025BN63307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | 07016-130MKBHC vs T493D476K025BN63307280 |
T493D476K025CB6231 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 07016-130MKBHC vs T493D476K025CB6231 |
T493D476K025CT64107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 07016-130MKBHC vs T493D476K025CT64107640 |
T493D476K025AM6421 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 07016-130MKBHC vs T493D476K025AM6421 |
T493D476K025BB62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 07016-130MKBHC vs T493D476K025BB62107610 |