There are no models available for this part yet.
Overview of 07016-102JBH6B by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL7070-161MEC | Coilcraft Inc | General Purpose Inductor, 0.16uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT | |
XAL7070-161MEB | Coilcraft Inc | General Purpose Inductor, 0.16uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT | |
XAL7070-161ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
CAD Models for 07016-102JBH6B by KEMET Corporation
Part Data Attributes for 07016-102JBH6B by KEMET Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
47 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
200 mΩ
|
Height
|
2.8 mm
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
20 V
|
Reference Standard
|
MIL-PRF-55365
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for 07016-102JBH6B
This table gives cross-reference parts and alternative options found for 07016-102JBH6B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 07016-102JBH6B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D476J020AK62107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 07016-102JBH6B vs T493D476J020AK62107640 |
T493D476J020AM62307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 07016-102JBH6B vs T493D476J020AM62307640 |
T493D476J020CN62207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 07016-102JBH6B vs T493D476J020CN62207640 |
T493D476J020BH64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 07016-102JBH6B vs T493D476J020BH64207610 |
T493D476J020AT6223 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 07016-102JBH6B vs T493D476J020AT6223 |
T493D476J020BM63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 07016-102JBH6B vs T493D476J020BM63207640 |
T493D476J020CH6233 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 07016-102JBH6B vs T493D476J020CH6233 |
T493D476J020BB64307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 07016-102JBH6B vs T493D476J020BB64307610 |
T493D476J020CH62307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 07016-102JBH6B vs T493D476J020CH62307640 |
T493D476J020BN6113 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 07016-102JBH6B vs T493D476J020BN6113 |