Part Details for 07016-089JCH6C by KEMET Corporation
Overview of 07016-089JCH6C by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL7070-161MEC | Coilcraft Inc | General Purpose Inductor, 0.16uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT | |
XAL7070-161MEB | Coilcraft Inc | General Purpose Inductor, 0.16uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT | |
XAL7070-161ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Part Details for 07016-089JCH6C
07016-089JCH6C CAD Models
07016-089JCH6C Part Data Attributes
|
07016-089JCH6C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
07016-089JCH6C
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 4.7uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1800 mΩ | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for 07016-089JCH6C
This table gives cross-reference parts and alternative options found for 07016-089JCH6C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 07016-089JCH6C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA475J020LXDZ0745 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 4.7uF, 1206, | Kyocera AVX Components | 07016-089JCH6C vs TBJA475J020LXDZ0745 |
TBJA475J020CDSC0900 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 4.7uF, 1206, | Kyocera AVX Components | 07016-089JCH6C vs TBJA475J020CDSC0900 |
T493A475J020CK6412 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 07016-089JCH6C vs T493A475J020CK6412 |
TBJA475J020CEDD0H00 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 4.7uF, 1206, | Kyocera AVX Components | 07016-089JCH6C vs TBJA475J020CEDD0H00 |
TBJA475J020CELD0000 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 4.7uF, 1206, | Kyocera AVX Components | 07016-089JCH6C vs TBJA475J020CELD0000 |
TBJA475J020CFSB0H00 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 4.7uF, 1206, | Kyocera AVX Components | 07016-089JCH6C vs TBJA475J020CFSB0H00 |
TBJA475J020CGDB0745 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 4.7uF, 1206, | Kyocera AVX Components | 07016-089JCH6C vs TBJA475J020CGDB0745 |
TBJA475J020CGSB0700 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 4.7uF, 1206, | Kyocera AVX Components | 07016-089JCH6C vs TBJA475J020CGSB0700 |
TBJA475J020CLLD0900 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 4.7uF, 1206, | Kyocera AVX Components | 07016-089JCH6C vs TBJA475J020CLLD0900 |
TBJA475J020LDLD0923 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 4.7uF, 1206, | Kyocera AVX Components | 07016-089JCH6C vs TBJA475J020LDLD0923 |