Part Details for 07016-085KCHB by KEMET Corporation
Overview of 07016-085KCHB by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 07016-085KCHB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07016-085KCHB
|
Avnet Americas | Tantalum Capacitor 220uF 10% 16VDC 7360 T/R - Bulk (Alt: 07016-085KCHB) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 07016-085KCHB
07016-085KCHB CAD Models
07016-085KCHB Part Data Attributes
|
07016-085KCHB
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
07016-085KCHB
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2924, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2924 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 50 mΩ | |
Height | 3.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0352 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 6 mm |
Alternate Parts for 07016-085KCHB
This table gives cross-reference parts and alternative options found for 07016-085KCHB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 07016-085KCHB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJV227K016Y | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 220uF, SURFACE MOUNT, 2924, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 07016-085KCHB vs TAJV227K016Y |
TCKIC227HTLSR150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2924, CHIP | Cal-Chip Electronics | 07016-085KCHB vs TCKIC227HTLSR150 |
T494E227K016ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | 07016-085KCHB vs T494E227K016ATAUTO7280 |
T491E227K016AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | 07016-085KCHB vs T491E227K016AHAUTO |
T491E227K016ANAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | 07016-085KCHB vs T491E227K016ANAUTO7280 |
T491E227K016ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2924, CHIP, ROHS COMPLIANT | KEMET Corporation | 07016-085KCHB vs T491E227K016ZT7280 |
T494E227K016ATAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | 07016-085KCHB vs T494E227K016ATAUTO |
T491E227K016AMAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | 07016-085KCHB vs T491E227K016AMAUTO7280 |
T494E227K016AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | 07016-085KCHB vs T494E227K016AHAUTO |
T494E227K016AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | 07016-085KCHB vs T494E227K016AHAUTO7280 |