Datasheets
07016-016KCC by:

Tantalum Capacitor, Tantalum (dry/solid)

Part Details for 07016-016KCC by KEMET Corporation

Overview of 07016-016KCC by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
XAL7070-161MEC Coilcraft Inc General Purpose Inductor, 0.16uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT
XAL7070-161MEB Coilcraft Inc General Purpose Inductor, 0.16uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT
XAL7070-161ME Coilcraft Inc Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free

Part Details for 07016-016KCC

07016-016KCC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

07016-016KCC Part Data Attributes

07016-016KCC KEMET Corporation
Buy Now Datasheet
Compare Parts:
07016-016KCC KEMET Corporation Tantalum Capacitor, Tantalum (dry/solid)
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Additional Feature ESR IS MEASURED AT 100 KHZ
Capacitance 68 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 200 mΩ
Height 2.5 mm
JESD-609 Code e0
Leakage Current 0.0043 mA
Length 6 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 6.3 V
Size Code 2312
Surface Mount YES
Tan Delta 0.06
Terminal Finish TIN LEAD
Terminal Shape J BEND
Width 3.2 mm

Alternate Parts for 07016-016KCC

This table gives cross-reference parts and alternative options found for 07016-016KCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 07016-016KCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T493C686K006CH622A7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, 2412, KEMET Corporation 07016-016KCC vs T493C686K006CH622A7610
T493C686K006CC641AWAFL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, 2412, KEMET Corporation 07016-016KCC vs T493C686K006CC641AWAFL
T493C686K006CH612B7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, 2412, KEMET Corporation 07016-016KCC vs T493C686K006CH612B7610
T493C686K006CB631CWAFL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, 2412, KEMET Corporation 07016-016KCC vs T493C686K006CB631CWAFL
T496C686K006DH63107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, 2412 KEMET Corporation 07016-016KCC vs T496C686K006DH63107280
T496C686K006CC631B7640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, 2412, KEMET Corporation 07016-016KCC vs T496C686K006CC631B7640
T493C686K006CB642A Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, 2412, KEMET Corporation 07016-016KCC vs T493C686K006CB642A
T493C686K006AB6320 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, 2412 KEMET Corporation 07016-016KCC vs T493C686K006AB6320
T496C686K006AT62107640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, 2412, KEMET Corporation 07016-016KCC vs T496C686K006AT62107640
T493C686K006AT6120 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2412, CHIP KEMET Corporation 07016-016KCC vs T493C686K006AT6120

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 07016-016KCC by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 07016-016KCC by KEMET Corporation

Select Manufacturer
Which Manufacturer of 07016-016KCC would you like to use for your alert(s)?
  • Please alert me when 07016-016KCC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 07016-016KCC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 07016-016KCC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 07016-016KCC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 07016-016KCC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 07016-016KCC by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: