Part Details for 07016-016JBBB by KEMET Corporation
Overview of 07016-016JBBB by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL7070-161MEC | Coilcraft Inc | General Purpose Inductor, 0.16uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT | |
XAL7070-161MEB | Coilcraft Inc | General Purpose Inductor, 0.16uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT | |
XAL7070-161ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Part Details for 07016-016JBBB
07016-016JBBB CAD Models
07016-016JBBB Part Data Attributes
|
07016-016JBBB
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
07016-016JBBB
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 68uF, 2412
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0043 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for 07016-016JBBB
This table gives cross-reference parts and alternative options found for 07016-016JBBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 07016-016JBBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C686J006AH6220WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 07016-016JBBB vs T493C686J006AH6220WAFL |
T493C686J006CH62207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2413, CHIP | KEMET Corporation | 07016-016JBBB vs T493C686J006CH62207280 |
T493C686J006CN6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 68uF, 2412 | KEMET Corporation | 07016-016JBBB vs T493C686J006CN6310 |
T493C686J006BB64207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 07016-016JBBB vs T493C686J006BB64207640 |
T493C686J006AN6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 68uF, 2412 | KEMET Corporation | 07016-016JBBB vs T493C686J006AN6210 |
T493C686J006BK64107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 07016-016JBBB vs T493C686J006BK64107640 |
T493C686J006AB6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2412, CHIP | KEMET Corporation | 07016-016JBBB vs T493C686J006AB6110 |
T493C686J006BT63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 07016-016JBBB vs T493C686J006BT63207610 |
T493C686J006BC64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 07016-016JBBB vs T493C686J006BC64207610 |
T493C686J006AT61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 07016-016JBBB vs T493C686J006AT61107610 |