07016-012KCB
Description: Tantalum Capacitor, Tantalum (dry/solid)

Overview of 07016-012KCB by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for 07016-012KCB by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 07016-012KCB by KEMET Corporation

07016-012KCB
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR IS MEASURED AT 100 KHZ
Capacitance
22 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
600 mΩ
Height
1.9 mm
JESD-609 Code
e4
Leakage Current
0.0014 mA
Length
3.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
6.3 V
Size Code
1411
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
GOLD
Terminal Shape
J BEND
Width
2.8 mm
Want to compare parts?
  1. 07016-012KCB
    KEMET Corporation
    Tantalum Capacitor, Tantalum (dry/solid)
    VS

Alternate Parts for 07016-012KCB

This table gives cross-reference parts and alternative options found for 07016-012KCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 07016-012KCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ESVB20J226K CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 22uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT TOKIN Corporation 07016-012KCB vs ESVB20J226K
TAJT226K006YNJ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT Kyocera AVX Components 07016-012KCB vs TAJT226K006YNJ
B45198L1226K206 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP KEMET Corporation 07016-012KCB vs B45198L1226K206
T451B12260JKAP CAP,TANTALUM / TA2O5,22UF,6.3VDC,10% -TOL,10% +TOL Fenghua (HK) Electronics Ltd 07016-012KCB vs T451B12260JKAP
B45196L1226K206 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP KEMET Corporation 07016-012KCB vs B45196L1226K206
TPSB226K006R600 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411 Kyocera AVX Components 07016-012KCB vs TPSB226K006R600
TA6R3TCR226KBR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT VENKEL LTD 07016-012KCB vs TA6R3TCR226KBR
07016-012KBH Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation 07016-012KCB vs 07016-012KBH
SK5-0J226K-RBA CAP,TANTALUM / TA2O5,22UF,6.3VDC,10% -TOL,10% +TOL ELNA America Inc 07016-012KCB vs SK5-0J226K-RBA
T451B12260JKAB CAP,TANTALUM / TA2O5,22UF,6.3VDC,10% -TOL,10% +TOL Fenghua (HK) Electronics Ltd 07016-012KCB vs T451B12260JKAB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 07016-012KCB by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 07016-012KCB by KEMET Corporation

  • Please alert me when 07016-012KCB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 07016-012KCB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 07016-012KCB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 07016-012KCB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 07016-012KCB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 07016-012KCB by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: