Part Details for 0701070023 by Molex
Overview of 0701070023 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 0701070023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0701070023-ND
|
DigiKey | CONN PLUG HSG 24POS 2.54MM Min Qty: 1200 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3523 | Buy Now |
DISTI #
0701070023
|
Avnet Americas | Conn Housing F 24 POS 2.54mm Crimp ST Bag - Bulk (Alt: 0701070023) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7283 / $1.2781 | Buy Now |
DISTI #
MOL70107-0023
|
Heilind Electronics | SL WTW CONN SR WO/MTGE OPT A 4CKT | Americas - 0 in Stock |
|
$1.1054 / $1.4618 | Buy Now |
Part Details for 0701070023
0701070023 CAD Models
0701070023 Part Data Attributes
|
0701070023
Molex
Buy Now
Datasheet
|
Compare Parts:
0701070023
Molex
SL WTW CONN SR OPT A 24POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 19 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |