Part Details for 0701070017 by Molex
Overview of 0701070017 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0701070017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14042-ND
|
DigiKey | CONN PLUG HSG 18POS 2.54MM Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
325 In Stock |
|
$1.4551 / $3.1100 | Buy Now |
DISTI #
01AH8711
|
Avnet Americas | Conn Housing F 18 POS 2.54mm Crimp ST Bag - Bulk (Alt: 01AH8711) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Bulk | 113 Partner Stock |
|
$1.9400 / $3.0100 | Buy Now |
DISTI #
0701070017
|
Avnet Americas | Conn Housing F 18 POS 2.54mm Crimp ST Bag - Bulk (Alt: 0701070017) RoHS: Compliant Min Qty: 1750 Package Multiple: 1750 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL70107-0017
|
Heilind Electronics | SL WTW CONN SR WO/MTGE OPT A 8CKT | Americas - 0 in Stock |
|
$1.0757 / $1.4227 | Buy Now |
DISTI #
70107-0017
|
TTI | Headers & Wire Housings HSG 18P W/O EARS SINGLE ROW RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Each | Americas - 0 |
|
Buy Now |