Part Details for 0701070012 by Molex
Overview of 0701070012 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 0701070012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM20403-ND
|
DigiKey | CONN PLUG HSG 13POS 2.54MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1965 In Stock |
|
$0.7690 / $1.6000 | Buy Now |
DISTI #
0701070012
|
Avnet Americas | Conn Housing F 13 POS 2.54mm Crimp ST Bag - Bulk (Alt: 0701070012) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6361 / $1.0191 | Buy Now |
DISTI #
MOL70107-0012
|
Heilind Electronics | SL WTW CONN SR WO/MTGE OPT A 3CKT | Americas - 0 in Stock |
|
$0.6611 / $0.8742 | Buy Now |
DISTI #
0701070012
|
Avnet Americas | Conn Housing F 13 POS 2.54mm Crimp ST Bag - Bulk (Alt: 0701070012) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6361 / $1.0191 | Buy Now |
DISTI #
0701070012
|
Avnet Asia | Conn Housing F 13 POS 2.54mm Crimp ST Bag (Alt: 0701070012) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 17 Weeks, 1 Days | 0 |
|
RFQ |
Part Details for 0701070012
0701070012 CAD Models
0701070012 Part Data Attributes:
|
0701070012
Molex
Buy Now
Datasheet
|
Compare Parts:
0701070012
Molex
SL WTW CONN SR OPT A 13POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |