Part Details for 0701070011 by Molex
Overview of 0701070011 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0701070011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2544-ND
|
DigiKey | CONN PLUG HSG 12POS 2.54MM Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
605 In Stock |
|
$1.1508 / $2.5000 | Buy Now |
DISTI #
0701070011
|
Avnet Americas | Conn Housing F 12 POS 2.54mm Crimp ST Bag - Bulk (Alt: 0701070011) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL70107-0011
|
Heilind Electronics | SL WTW CONN SR WO/MTGE OPT A 2CKT | Americas - 0 in Stock |
|
$0.8373 / $1.1073 | Buy Now |
DISTI #
70107-0011
|
TTI | Headers & Wire Housings HSG 12P W/O EARS SINGLE ROW RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 6363 In Stock |
|
$0.8000 / $1.9500 | Buy Now |
DISTI #
000000000000039741
|
Sager | Headers & Wire Housings SL 2.54MM WTW HSG 1X12P Min Qty: 1 | 2381 |
|
$0.9875 | Buy Now |