Part Details for 0701070009 by Molex
Overview of 0701070009 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0701070009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2541-ND
|
DigiKey | CONN PLUG HSG 10POS 2.54MM Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6354 / $1.0500 | Buy Now |
DISTI #
0701070009
|
Avnet Americas | Conn Housing F 10 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0701070009) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4111 / $0.6362 | Buy Now |
DISTI #
M01:3380_13528999
|
Arrow Electronics | Conn Housing PL 10 POS 2.54mm Crimp ST Cable Mount Black SL™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2243 | Asia - 113200 |
|
$0.3785 / $0.6820 | Buy Now |
DISTI #
MOL70107-0009
|
Heilind Electronics | SL WTW CONN SR WO/MTGE OPT A 0CKT | Americas - 31179 in Stock1800 On Order |
|
$0.4740 / $0.5993 | Buy Now |
DISTI #
70107-0009
|
TTI | Headers & Wire Housings W-T-W CONN SNGL 10P RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Bulk |
Americas - 11587 In Stock |
|
$0.4860 / $0.6300 | Buy Now |
DISTI #
MOL70107-0009
|
Interstate Connecting Components | SL WTW CONN SR WO/MTGE OPT A 0CKT | 9354540 On Order |
|
$0.4740 / $0.5993 | Buy Now |
DISTI #
000000000000258103
|
Sager | Headers & Wire Housings SL 2.54MM WTW HSG 1X10P Min Qty: 2400 | 0 |
|
$0.4733 / $0.7362 | Buy Now |
DISTI #
0701070009
|
Avnet Asia | Conn Housing F 10 POS 2.54mm Crimp ST Cable Mount Bag (Alt: 0701070009) RoHS: Compliant Min Qty: 2000 Package Multiple: 400 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ | |
|
LCSC | 2.54mm 1 P2.54mm Housings (Wire To Board / Wire To Wire ) ROHS | 10 |
|
$0.5340 | Buy Now |
Part Details for 0701070009
0701070009 CAD Models
0701070009 Part Data Attributes
|
0701070009
Molex
Buy Now
Datasheet
|
Compare Parts:
0701070009
Molex
Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | SL, COMPATIBLE CONTACTS: 16-02-0116; 16-02-0078; 16-02-0081, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0701070009
This table gives cross-reference parts and alternative options found for 0701070009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0701070009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
26-11-2101 | Molex | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | 0701070009 vs 26-11-2101 |
A-7674-D10A502A | Molex | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal | 0701070009 vs A-7674-D10A502A |
022-16-2103 | Molex | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | 0701070009 vs 022-16-2103 |
22-45-6108 | Molex | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, IDC Terminal | 0701070009 vs 22-45-6108 |
51067-1002 | Molex | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, | 0701070009 vs 51067-1002 |
A-7674-C10M102A | Molex | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal | 0701070009 vs A-7674-C10M102A |
0009060100 | Molex | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | 0701070009 vs 0009060100 |
22-41-6107 | Molex | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal | 0701070009 vs 22-41-6107 |
502382-1009 | Molex | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | 0701070009 vs 502382-1009 |
22-41-8101 | Molex | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female | 0701070009 vs 22-41-8101 |