Part Details for 0701070006 by Molex
Overview of 0701070006 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0701070006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0701070006-ND
|
DigiKey | CONN PLUG HSG 7POS 2.54MM Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
61833 In Stock |
|
$0.6875 / $1.3500 | Buy Now |
DISTI #
0701070006
|
Avnet Americas | Conn Housing F 7 POS 2.54mm Crimp ST Bag - Bulk (Alt: 0701070006) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL70107-0006
|
Heilind Electronics | SL WTW CONN SR WO/MTGE OPT A CKT | Americas - 0 in Stock |
|
$0.5490 / $0.6945 | Buy Now |
DISTI #
70107-0006
|
TTI | Headers & Wire Housings HSG 7P W/O EARS SINGLE ROW RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Each |
Americas - 3810 In Stock |
|
$0.6700 / $1.0200 | Buy Now |
Part Details for 0701070006
0701070006 CAD Models
0701070006 Part Data Attributes
|
0701070006
Molex
Buy Now
Datasheet
|
Compare Parts:
0701070006
Molex
Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | SL, COMPATIBLE CONTACTS: 16-02-0116; 16-02-0078; 16-02-0081, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0701070006
This table gives cross-reference parts and alternative options found for 0701070006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0701070006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0511110700 | Molex | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | 0701070006 vs 0511110700 |
09-26-0700 | Molex | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, | 0701070006 vs 09-26-0700 |
10-01-2073 | Molex | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal | 0701070006 vs 10-01-2073 |
8614-10-7-1-SO-1 | Amphenol FCi | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal | 0701070006 vs 8614-10-7-1-SO-1 |
DF14-7S-1.25C(41) | Hirose Electric Co Ltd | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | 0701070006 vs DF14-7S-1.25C(41) |
22-01-4072 | Molex | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal | 0701070006 vs 22-01-4072 |
MMSS-07-28-L-06.00-S-K | Samtec Inc | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | 0701070006 vs MMSS-07-28-L-06.00-S-K |
8-172426-7 | TE Connectivity | Check for Price | 7 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | 0701070006 vs 8-172426-7 |
0355070703 | Molex | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS AND REACH COMPLIANT | 0701070006 vs 0355070703 |
51067-0701 | Molex | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, | 0701070006 vs 51067-0701 |