Part Details for 0701070004 by Molex
Overview of 0701070004 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 0701070004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2536-ND
|
DigiKey | CONN PLUG HSG 5POS 2.54MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
8131 In Stock |
|
$0.4802 / $0.9600 | Buy Now |
DISTI #
0701070004
|
Avnet Americas | Conn Housing F 5 POS 2.54mm Crimp ST Bag - Bulk (Alt: 0701070004) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4190 | Buy Now |
DISTI #
MOL70107-0004
|
Heilind Electronics | SL WTW CONN SR WO/MTGE OPT A 5 | Americas - 9222 in Stock11250 On Order |
|
$0.3513 / $0.4441 | Buy Now |
DISTI #
70107-0004
|
TTI | Headers & Wire Housings HSG 5P W/O EARS SINGLE ROW RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 1 Container: Bulk |
Americas - 790 In Stock |
|
$0.3410 / $0.4300 | Buy Now |
DISTI #
MOL70107-0004
|
Interstate Connecting Components | SL WTW CONN SR WO/MTGE OPT A 5 | 15371875 On Order |
|
$0.3513 / $0.4441 | Buy Now |
Part Details for 0701070004
0701070004 CAD Models
0701070004 Part Data Attributes:
|
0701070004
Molex
Buy Now
Datasheet
|
Compare Parts:
0701070004
Molex
Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | SL, COMPATIBLE CONTACTS: 16-02-0116; 16-02-0078; 16-02-0081, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0701070004
This table gives cross-reference parts and alternative options found for 0701070004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0701070004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSS-05-20-L-11.81-S-K | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 0701070004 vs MMSS-05-20-L-11.81-S-K |
MMSS-05-22-L-04.00-S-K | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 0701070004 vs MMSS-05-22-L-04.00-S-K |
MMSS-05-22-F-06.00-S-K | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 0701070004 vs MMSS-05-22-F-06.00-S-K |
2110992-5 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 0701070004 vs 2110992-5 |
MMSS-05-22C-S-06.00-S-K | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 0701070004 vs MMSS-05-22C-S-06.00-S-K |
97-00-0189 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal | Molex | 0701070004 vs 97-00-0189 |
MMSS-05-20-L-07.87-S-K | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 0701070004 vs MMSS-05-20-L-07.87-S-K |
MMSS-05-20-L-03.94-S-K | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 0701070004 vs MMSS-05-20-L-03.94-S-K |
MMSS-05-26-L-08.00-S-K | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 0701070004 vs MMSS-05-26-L-08.00-S-K |
MMSS-05-20-L-06.00-S-K-M | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 0701070004 vs MMSS-05-20-L-06.00-S-K-M |