Part Details for 07010 by Desco Industries Inc
Results Overview of 07010 by Desco Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
07010 Information
07010 by Desco Industries Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL7070-102MEB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT | |
XAL7070-102 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XAL7070-102MEC | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 07010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H5652
|
Newark | Calibration Unit, Tester, Product Type:Calibration Unit, Product Range:- Rohs Compliant: Na |Desco... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$177.7800 | Buy Now |
DISTI #
16-1272-ND
|
DigiKey | CALIBRATION UNIT NIST STD WS&FG Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
19 In Stock |
|
$177.7800 | Buy Now |
DISTI #
809-07010
|
Mouser Electronics | Anti-Static Control Products CALIBRATION UNIT, NIST STD WRIST STRAP & FOOT GROUNDER RoHS: Compliant | 2 |
|
$168.8900 / $177.7800 | Buy Now |
|
Onlinecomponents.com | Desco Calibration Unit for Wriststrap and Foot Ground Testers with Cal RoHS: Compliant |
2 In Stock |
|
$157.7700 / $165.0900 | Buy Now |
DISTI #
81707524
|
Verical | Calibration Unit, Nist Std Wrist Straps And Foot Grounder Min Qty: 1 Package Multiple: 1 Date Code: 2406 | Americas - 1 |
|
$205.1010 / $214.6170 | Buy Now |
|
Quest Components | 1 |
|
$162.5820 | Buy Now | |
|
Master Electronics | Desco Calibration Unit for Wriststrap and Foot Ground Testers with Cal RoHS: Compliant |
2 In Stock |
|
$157.7700 / $165.0900 | Buy Now |
DISTI #
211TE7010
|
Techni-Tool, Inc. | Desco 07010 Calibration Unit, Tester, NIST Std Wrist Strap & Foot Grounder | 2 |
|
$177.7800 | Buy Now |
DISTI #
211TE7010
|
TestEquity LLC | Desco 07010 Calibration Unit, Tester, NIST Std Wrist Strap & Foot Grounder | 2 |
|
$177.7800 | Buy Now |
Part Details for 07010
07010 CAD Models
07010 Part Data Attributes
|
07010
Desco Industries Inc
Buy Now
|
Compare Parts:
07010
Desco Industries Inc
Select a part to compare: |
Samacsys Manufacturer | Desco Industries |