Part Details for 070-0410-11-200 by Dialight
Overview of 070-0410-11-200 by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO1704-104MB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP | |
LPO1704-104MC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP | |
PCV-2-104-10L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 070-0410-11-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K9947
|
Newark | Panel Ind. Rohs Compliant: No |Dialight 070-0410-11-200 RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.1700 / $80.1800 | Buy Now |
DISTI #
645-070-0410-11-200
|
Mouser Electronics | Lamp Holders & Accessories PANEL IND RoHS: Not Compliant | 0 |
|
$57.8300 | Order Now |
DISTI #
71264907
|
RS | Panel IND. | Dialight 070-0410-11-200 RoHS: Not Compliant Min Qty: 14 Package Multiple: 1 Container: Bulk | 0 |
|
$70.1200 | RFQ |
|
Onlinecomponents.com | 0 |
|
$57.3500 / $69.6700 | Buy Now | |
DISTI #
070-0410-11-200
|
TTI | Lamp Holders & Accessories PANEL IND Min Qty: 13 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$57.2300 | Buy Now |
DISTI #
000000000002296595
|
Sager | Lamp Holders & Accessories PANEL IND Min Qty: 1 | 0 |
|
$58.8900 / $67.9400 | Buy Now |