Part Details for 070-0017-000 by ITT Interconnect Solutions
Overview of 070-0017-000 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7S910017CBG#AC0 | Renesas Electronics Corporation | Microprocessors for Real-Time Control and Networking of Industrial Equipment by only one chip | |
10017660-002LF | Amphenol Communications Solutions | SATA, Storage and Server Connector, Receptacle, Vertical, Through Hole, Power Staggered, 22 Positions | |
U92A210100170 | Amphenol Communications Solutions | MiniSAS HD, High Speed Input Output Connector, 1X2 MINISAS HD CAGE ASSY. |
Price & Stock for 070-0017-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ0036
|
Newark | Fer Ca3108Ke-32 Assy |Itt Cannon 070-0017-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$181.9600 / $218.2500 | Buy Now |
DISTI #
2266-070-0017-000-ND
|
DigiKey | FER CA3108KE-32 ASSY Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$251.3600 | Buy Now |
DISTI #
ITT070-0017-000
|
Heilind Electronics | FER CA3108KE-32 ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
1 Partner Stock |
|
$276.5900 / $725.1400 | Buy Now | |
DISTI #
65675667
|
Verical | 070-0017-000 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$222.3600 | Buy Now |
DISTI #
0700017000-ITT
|
TME | 070-0017-000 Min Qty: 1 | 1 |
|
$274.0603 / $274.0620 | Buy Now |
DISTI #
ITT070-0017-000
|
Interstate Connecting Components | FER CA3108KE-32 ASSY | 0 |
|
Buy Now | |
DISTI #
C1S138500019740
|
Chip1Stop | Connector Circular pbFree: No | 1 |
|
$287.0000 | Buy Now |
|
Master Electronics |
1 Partner Stock |
|
$276.5900 / $725.1400 | Buy Now |