Part Details for 07.471.1280.0 by Wieland Electric GmbH
Overview of 07.471.1280.0 by Wieland Electric GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT11280FK/R | Rochester Electronics LLC | 54ACT11280 - 9-BIT PARITY SENERATORS/CHECKERS, CQCC20 | |
XFL6012-801MEC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 2625 | |
SER2012-801MLB | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for 07.471.1280.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31F2301
|
Newark | Spacer, 6Eds Series Terminal Block, For Use With:6Eds Series Terminal Blocks, Accessory Type:Terminal Block Spacer, Product Range:- Rohs Compliant: Yes |Wieland Electric 07.471.1280.0 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Spacer - 6EDS Series -Terminal Block RoHS: Compliant |
7 In Stock |
|
$1.1600 / $7.2200 | Buy Now |
|
Master Electronics | Spacer - 6EDS Series -Terminal Block RoHS: Compliant |
7 In Stock |
|
$1.1600 / $7.2200 | Buy Now |