Part Details for 07.470.3256.0 by Wieland Electric GmbH
Results Overview of 07.470.3256.0 by Wieland Electric GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
07.470.3256.0 Information
07.470.3256.0 by Wieland Electric GmbH is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
325-6005-D63 | Amphenol Communications Solutions | GbX ,Backplane connectors,2 pair, 5 position, right, D-Key, 3.55mm, Header | |
325-6005-G64 | Amphenol Communications Solutions | GbX ,Backplane connectors,2 pair, 5 position, right, G-Key, 4.55mm, Header | |
325-6010-B65 | Amphenol Communications Solutions | GbX ,Backplane connectors,2 pair, 10 position, right, B-Key, 5.55mm, Header |
Price & Stock for 07.470.3256.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40B7477
|
Newark | Conductor Carrier |Wieland Electric 07.470.3256.0 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9500 / $6.0400 | Buy Now |
|
Onlinecomponents.com | Insulating Spacer - Polycarbonate - Yellow - 12 Position. RoHS: Compliant |
4 In Stock |
|
$2.9200 / $4.6310 | Buy Now |
|
Master Electronics | Insulating Spacer - Polycarbonate - Yellow - 12 Position. RoHS: Compliant |
4 In Stock |
|
$2.9200 / $4.6310 | Buy Now |