Part Details for 07.311.0155.0 by Wieland Electric GmbH
Overview of 07.311.0155.0 by Wieland Electric GmbH
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 07.311.0155.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59K9225
|
Newark | End Plate, Wk Series Terminal Block, For Use With:Wk Series Din Rail Mount Terminal Blocks, Accessory Type:End Plate, Product Range:-, Colour:Gray Rohs Compliant: No |Wieland Electric 07.311.0155.0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 586 |
|
$0.6470 / $1.0400 | Buy Now |
|
Future Electronics | End Plate WK Series Terminal Block Accessory Type RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 4751Box |
|
$0.4950 / $0.6000 | Buy Now |
|
Onlinecomponents.com | Connector Accessories End Plate Straight Gray RoHS: Compliant |
1979 In Stock 11875 Factory Stock |
|
$0.4508 / $0.6230 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 30 |
|
$0.7800 / $1.2000 | Buy Now |
|
Quest Components | END PLATE, WK SERIES TERMINAL BLOCK | 24 |
|
$0.8000 / $1.6000 | Buy Now |
DISTI #
07.311.0155.0
|
TME | End plate, grey, UL94V-0, WK Min Qty: 100 | 0 |
|
$0.3790 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
$0.3800 / $0.5800 | Buy Now |
|
Master Electronics | Connector Accessories End Plate Straight Gray RoHS: Compliant |
1979 In Stock 11875 Factory Stock |
|
$0.4508 / $0.6230 | Buy Now |
|
New Advantage Corporation | End Plate WK Series Terminal Block Accessory Type RoHS: Compliant Min Qty: 1 Package Multiple: 10 | 3800 |
|
$0.6333 / $0.6786 | Buy Now |
Part Details for 07.311.0155.0
07.311.0155.0 CAD Models
07.311.0155.0 Part Data Attributes:
|
07.311.0155.0
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
07.311.0155.0
Wieland Electric GmbH
Connector Accessory, End Section, PA666
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Assembly Item Name | END SECTION | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PA666 |