Part Details for 07.257.0827.0 by Wieland Electric GmbH
Overview of 07.257.0827.0 by Wieland Electric GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2508-27NJLC | Coilcraft Inc | General Purpose Inductor, 0.027uH, 5%, 1 Element, Air-Core, SMD, 2716, ROHS COMPLIANT | |
DR0608-273L | Coilcraft Inc | General Purpose Inductor, 27uH, 10%, 1 Element, ROHS COMPLIANT | |
DR0608-274L | Coilcraft Inc | General Purpose Inductor, 270uH, 10%, 1 Element, ROHS COMPLIANT |
Price & Stock for 07.257.0827.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40B7154
|
Newark | Jumper Comp Vb Wk2,5 Ko - 8 |Wieland Electric 07.257.0827.0 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8860 / $1.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$0.6730 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6170 / $0.9060 | Buy Now |