Part Details for 07-0201-0875 by Parker Chomerics
Overview of 07-0201-0875 by Parker Chomerics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0201CS-14NXJLU | Coilcraft Inc | General Purpose Inductor, 0.014uH, 5%, 1 Element, Ceramic-Core, SMD, 0201, CHIP, 0201, ROHS COMPLIANT | |
0201CS-1N3XKLU | Coilcraft Inc | OBSOLETE when inventory is depleted. 10% tolerance no longer offered. Change 'K' to 'J' for 5% tolerance. | |
0201CS-2N3XJLU | Coilcraft Inc | General Purpose Inductor, 0.0023uH, 5%, 1 Element, Ceramic-Core, SMD, 0201, CHIP, 0201, ROHS COMPLIANT |
Price & Stock for 07-0201-0875
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1944-1235-ND
|
DigiKey | RFI GASKET MON ALLOY Min Qty: 1 Lead time: 5 Weeks Container: Strip |
24 In Stock |
|
$49.4173 / $58.6600 | Buy Now |