Part Details for 07-01-7104 by Molex
Overview of 07-01-7104 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-27-104L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
RFS1317-104KL | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
ADP7104ARDZ-R7 | Analog Devices | 500mA HV LDO |
Part Details for 07-01-7104
07-01-7104 CAD Models
07-01-7104 Part Data Attributes
|
07-01-7104
Molex
Buy Now
Datasheet
|
Compare Parts:
07-01-7104
Molex
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.34 inch | |
Body Depth | 0.775 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P10 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 07-01-7104
This table gives cross-reference parts and alternative options found for 07-01-7104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 07-01-7104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1461-10-1 | Rectangular Power Connector, 10 Contact(s), Female | Molex | 07-01-7104 vs 1461-10-1 |
07-01-7202 | Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal | Molex | 07-01-7104 vs 07-01-7202 |
007-01-7208 | Rectangular Power Connector, 10 Contact(s), Female | Molex | 07-01-7104 vs 007-01-7208 |
1-1103405-1 | 10 CONTACT(S), FEMALE, POWER CONNECTOR | TE's AMP | 07-01-7104 vs 1-1103405-1 |
1-1103405-1 | CONNECTOR, 10 CONTACT(S), FEMALE, POWER CONNECTOR | TE Connectivity | 07-01-7104 vs 1-1103405-1 |
1461-10-3F | Rectangular Power Connector, 10 Contact(s), Female | Molex | 07-01-7104 vs 1461-10-3F |
42732-1100 | Rectangular Power Connector, 10 Contact(s), Female | Molex | 07-01-7104 vs 42732-1100 |
007-01-7209 | Rectangular Power Connector, 10 Contact(s), Female | Molex | 07-01-7104 vs 007-01-7209 |
07-01-7152 | Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal | Molex | 07-01-7104 vs 07-01-7152 |
2-1103405-3 | 10 CONTACT(S), FEMALE, POWER CONNECTOR | TE's AMP | 07-01-7104 vs 2-1103405-3 |