Part Details for 06SR-3S by JST Manufacturing
Overview of 06SR-3S by JST Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 06SR-3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-2187-ND
|
DigiKey | CONN RCPT 6POS IDC 30AWG TIN Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4678 In Stock |
|
$0.2105 / $0.4500 | Buy Now |
DISTI #
06SR-3S
|
TME | Plug, wire-board, female, SR, 1mm, PIN: 6, IDC, for cable, 50V, 700mA Min Qty: 5 | 0 |
|
$0.2020 / $0.2770 | RFQ |
Part Details for 06SR-3S
06SR-3S CAD Models
06SR-3S Part Data Attributes:
|
06SR-3S
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
06SR-3S
JST Manufacturing
Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 06SR-3S
This table gives cross-reference parts and alternative options found for 06SR-3S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06SR-3S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKFL8046-6-1-606 | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, Socket | Stocko Contact GmbH & Co Kg | 06SR-3S vs MKFL8046-6-1-606 |
06CK-6H-PC | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | 06SR-3S vs 06CK-6H-PC |
3628-106M05S03 | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal | Lumberg Connect GmbH | 06SR-3S vs 3628-106M05S03 |
06DR-N-E8K-P | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | 06SR-3S vs 06DR-N-E8K-P |
06KR-8M | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle, | JST Manufacturing | 06SR-3S vs 06KR-8M |
06CK-6H-P | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | 06SR-3S vs 06CK-6H-P |
06SSR-32H | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | JST Manufacturing | 06SR-3S vs 06SSR-32H |
06DR-N-E6S-P | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | 06SR-3S vs 06DR-N-E6S-P |
06KR-4K-PC | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle | JST Manufacturing | 06SR-3S vs 06KR-4K-PC |
MKFL13266-1-0-606 | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Stocko Contact GmbH & Co Kg | 06SR-3S vs MKFL13266-1-0-606 |