06MQ-BT
JST Manufacturing
Description: Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT

Overview of 06MQ-BT by JST Manufacturing

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Environmental Monitoring

Price & Stock for 06MQ-BT by JST Manufacturing

Part # Manufacturer Description Stock Price Buy
CHIPMALL.COM LIMITED 2mm 1 6P -25��~+85�� Straight 1A Plugin,P=2mm Mezzanine Connectors (Board to Board) ROHS 8335
  • 5 $0.2579
  • 50 $0.2111
  • 150 $0.1931
  • 500 $0.1855
  • 2,500 $0.1794
$0.1794 / $0.2579 Buy Now
LCSC 2mm 1 6P -25+85 Direct Insert 1A PluginP2mm Board-to-Board and Backplane Connector ROHS 8335
  • 1 $0.2686
  • 10 $0.2341
  • 30 $0.2199
  • 100 $0.1871
  • 500 $0.1797
  • 1,000 $0.1739
$0.1739 / $0.2686 Buy Now

CAD Models for 06MQ-BT by JST Manufacturing
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 06MQ-BT by JST Manufacturing

06MQ-BT
JST Manufacturing
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
J S T MFG CO LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
JST (JAPAN SOLDERLESS TERMINALS)
Additional Feature
TOP ENTRY
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
TIN
Contact Finish Termination
TIN
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
6
UL Flammability Code
94V-0
Want to compare parts?
  1. 06MQ-BT
    JST Manufacturing
    Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT
    VS

Related Parts for 06MQ-BT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 06MQ-BT by JST Manufacturing.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 06MQ-BT by JST Manufacturing

Select Manufacturer
Which Manufacturer of 06MQ-BT would you like to use for your alert(s)?
  • Please alert me when 06MQ-BT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 06MQ-BT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 06MQ-BT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 06MQ-BT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 06MQ-BT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 06MQ-BT by JST Manufacturing

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: