Part Details for 06K132-S00S3 by Rosenberger
Overview of 06K132-S00S3 by Rosenberger
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 06K132-S00S3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06K132-S00S3-ND
|
DigiKey | PRECISION TNC ADAPTER Min Qty: 5 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$427.4580 | Buy Now |
DISTI #
476-06K132-S00S3
|
Mouser Electronics | RF Adapters - In Series ADAPTOR RoHS: Compliant | 2 |
|
$427.4500 / $427.4600 | Buy Now |
|
Dynamic Solutions GmbH | 44 |
|
RFQ |
Part Details for 06K132-S00S3
06K132-S00S3 CAD Models
06K132-S00S3 Part Data Attributes
|
06K132-S00S3
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
06K132-S00S3
Rosenberger
RF Connector Adapter, RPC-TNC-SMA, Female-Male, Jack-plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | RPC-TNC-SMA | |
Additional Feature | CAPTIVE CENTRE CONTACT | |
Body/Shell Style | JACK-PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.9 dB | |
Insulator Material | POLYPHENYLENE ETHER/POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.25 |