There are no models available for this part yet.
Overview of 06GKNW3E by Delta Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Automotive
Price & Stock for 06GKNW3E by Delta Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1144-1129-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PNL WIRE Min Qty: 180 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.0326 | Buy Now | |
DISTI #
108-06GKNW3E
|
Mouser Electronics | AC Power Entry Modules IEC Connector Filter, Snap-In, Single, 250VAC, 6A, Snap-In, N/A-Wire RoHS: Compliant | 0 |
|
$9.0400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 180 Lead time: 46 Weeks | 0 |
|
$6.0400 | Buy Now | ||
Bristol Electronics | 180 |
|
RFQ | ||||
Quest Components | 144 |
|
$9.4360 / $12.1320 | Buy Now |
CAD Models for 06GKNW3E by Delta Electronics Inc
Part Data Attributes for 06GKNW3E by Delta Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DELTA ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
52 Weeks
|
Additional Feature
|
STANDARDS: CSA, UL, VDE
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
IEC Conformance
|
YES
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
115/250VAC
|
Mounting Type
|
PANEL
|
Option
|
GENERAL PURPOSE
|
Total Number of Contacts
|
3
|