Part Details for 06GENG3EM-R by Delta Electronics Inc
Overview of 06GENG3EM-R by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06GENG3EM-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1144-1231-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 210 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9541 | Buy Now |
DISTI #
108-06GENG3EM-R
|
Mouser Electronics | AC Power Entry Modules IEC Conn Filter, Snap-In, Single, 250VAC, 6A, N/A-Lug, Bleeder Resistor, Medical RoHS: Compliant | 0 |
|
$6.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 210 Package Multiple: 210 Lead time: 46 Weeks | 0 |
|
$4.6500 | Buy Now |
|
Bristol Electronics | 210 |
|
RFQ | ||
|
Quest Components | 168 |
|
$6.8508 / $12.4560 | Buy Now |