Part Details for 06FKZ-RSM1-1-TB(LF)(SN) by JST Manufacturing
Overview of 06FKZ-RSM1-1-TB(LF)(SN) by JST Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06FKZ-RSM1-1-TB(LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-06FKZRSM11TBLFSN
|
Mouser Electronics | FFC & FPC Connectors FKZ CONNECTOR SM RoHS: Compliant | 0 |
|
$0.4040 / $0.4250 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks | 0 |
|
$0.4310 | Buy Now |
Part Details for 06FKZ-RSM1-1-TB(LF)(SN)
06FKZ-RSM1-1-TB(LF)(SN) CAD Models
06FKZ-RSM1-1-TB(LF)(SN) Part Data Attributes
|
06FKZ-RSM1-1-TB(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
06FKZ-RSM1-1-TB(LF)(SN)
JST Manufacturing
Card Edge Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ZIF, LOW PROFILE | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 06FKZ-RSM1-1-TB(LF)(SN)
This table gives cross-reference parts and alternative options found for 06FKZ-RSM1-1-TB(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06FKZ-RSM1-1-TB(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2041070-6 | FFC/FPC Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal | TE Connectivity | 06FKZ-RSM1-1-TB(LF)(SN) vs 2041070-6 |
0981990001 | FFC/FPC Connector, 6 Contact(s), 1 Row(s), Female, 0.100 inch Pitch, Crimp Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT | Molex | 06FKZ-RSM1-1-TB(LF)(SN) vs 0981990001 |
0545500694 | FFC/FPC Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, LEAD FREE | Molex | 06FKZ-RSM1-1-TB(LF)(SN) vs 0545500694 |