Part Details for 06FDZ-BT(S)(LF)(SN) by JST Manufacturing
Overview of 06FDZ-BT(S)(LF)(SN) by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 06FDZ-BT(S)(LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06FDZ-BT(S)(LF)(SN)-ND
|
DigiKey | CONN FPC VERT 6POS 2.54MM PCB Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4709 | Buy Now |
|
Future Electronics | FDZ Series 06 Position 2.54 mm Pitch Board mount FDZ connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 21Box |
|
$0.4600 / $0.5600 | Buy Now |
|
LCSC | -40+85 Slide Lock 6P Double-sided contacts/up and down connection Straight 2.54mm PluginP2.54mm FFC/FPC Connectors ROHS | 11 |
|
$0.3759 / $0.6176 | Buy Now |
Part Details for 06FDZ-BT(S)(LF)(SN)
06FDZ-BT(S)(LF)(SN) CAD Models
06FDZ-BT(S)(LF)(SN) Part Data Attributes:
|
06FDZ-BT(S)(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
06FDZ-BT(S)(LF)(SN)
JST Manufacturing
Card Edge Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | ZIF, TOP ENTRY | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.100 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |