Part Details for 06BENG3GM by Delta Electronics Inc
Overview of 06BENG3GM by Delta Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06BENG3GM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1144-1172-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 90 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.1023 | Buy Now |
DISTI #
108-06BENG3GM
|
Mouser Electronics | AC Power Entry Modules Switch/Dual-Fuse Conn IEC Filter, Single, 250VAC, 6A, Snap-In, N/A-Lug, Medical RoHS: Compliant | 0 |
|
$9.7400 / $10.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Lead time: 46 Weeks | 0 |
|
$8.8100 | Buy Now |
Part Details for 06BENG3GM
06BENG3GM CAD Models
06BENG3GM Part Data Attributes
|
06BENG3GM
Delta Electronics Inc
Buy Now
|
Compare Parts:
06BENG3GM
Delta Electronics Inc
Select a part to compare: |
Samacsys Manufacturer | Delta Electronics |