Part Details for 06BEEG3G by Delta Electronics Inc
Overview of 06BEEG3G by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 06BEEG3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1144-1047-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 90 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.6584 | Buy Now |
DISTI #
108-06BEEG3G
|
Mouser Electronics | AC Power Entry Modules Switch Connector Filter, Single, 250VAC, 6A, Screw Mounting, N/A-Lug RoHS: Compliant | 59 |
|
$10.2900 / $14.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Lead time: 46 Weeks | 0 |
|
$8.8200 | Buy Now |
|
Neutron USA | Power Line Filters Single 250V 6A IEC Screw N/A-LUG | 0 |
|
$82.5000 | Buy Now |
Part Details for 06BEEG3G
06BEEG3G CAD Models
06BEEG3G Part Data Attributes
|
06BEEG3G
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
06BEEG3G
Delta Electronics Inc
Mains Power Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Mains Connector Rating | 115/250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |