06R075B
Littelfuse Inc
Description: PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, LEAD FREE

Overview of 06R075B by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 06R075B by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 06R075B by Littelfuse Inc

06R075B
Littelfuse Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
RADIAL LEADED, LEAD FREE
Reach Compliance Code
unknown
Samacsys Manufacturer
LITTELFUSE
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Resistor Type
PTC RESETTABLE FUSE
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Placement
RADIAL
Thermistor Application
OVERLOAD PROTECTION
Want to compare parts?
  1. 06R075B
    Littelfuse Inc
    PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, LEAD FREE
    VS

Related Parts for 06R075B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 06R075B by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 06R075B by Littelfuse Inc

Select Manufacturer
Which Manufacturer of 06R075B would you like to use for your alert(s)?
  • Please alert me when 06R075B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 06R075B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 06R075B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 06R075B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 06R075B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 06R075B by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: