Part Details for 069UR1A0200B by IXYS UK Westcode
Results Overview of 069UR1A0200B by IXYS UK Westcode
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
069UR1A0200B Information
069UR1A0200B by IXYS UK Westcode is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part Details for 069UR1A0200B
069UR1A0200B CAD Models
069UR1A0200B Part Data Attributes
|
069UR1A0200B
IXYS UK Westcode
Buy Now
Datasheet
|
Compare Parts:
069UR1A0200B
IXYS UK Westcode
Electric Fuse, ELECTRIC FUSE, 200A, 690VAC, 690VDC, 200000A (IR), INLINE/HOLDER
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WESTCODE SEMICONDUCTORS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 690 VDC: 200000 A | |
Body Breadth | 47.5 mm | |
Body Height | 56.5 mm | |
Body Length or Diameter | 51 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 2 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 200 A | |
Rated Voltage(AC) | 690 V | |
Rated Voltage(DC) | 690 V | |
Reference Standard | DIN; IEC; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for 069UR1A0200B
This table gives cross-reference parts and alternative options found for 069UR1A0200B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 069UR1A0200B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
069UR1D0200B | IXYS Corporation | Check for Price | Electric Fuse, 200A, 690VAC, 690VDC, 200000A (IR), Inline/holder | 069UR1A0200B vs 069UR1D0200B |
069UR1D0200B | IXYS UK Westcode | Check for Price | Electric Fuse, ELECTRIC FUSE, 200A, 690VAC, 690VDC, 200000A (IR), INLINE/HOLDER | 069UR1A0200B vs 069UR1D0200B |