-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 3.15A, 65A (IR),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC4998
|
Newark | Bulk |Bel Fuse 0697W3150-01 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1860 / $0.2030 | Buy Now |
DISTI #
96AC5134
|
Newark | 0697W3150-01 Rohs Compliant: Yes |Bel Fuse 0697W3150-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1860 / $0.5780 | Buy Now |
DISTI #
507-1829-ND
|
DigiKey | FUSE BRD MNT 3.15A 350VAC 72VDC Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
27217 In Stock |
|
$0.1726 / $0.4300 | Buy Now |
DISTI #
0697W3150-01
|
Avnet Americas | Fuse Subminiature 3.15A 350V Time Lag 2-Pin Bulk - Bulk (Alt: 0697W3150-01) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0677 / $0.2096 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
84000 Partner Stock |
|
$0.0762 / $0.2194 | Buy Now |
DISTI #
000000000005247509
|
Sager | Fuses with Leads - Through Hole Min Qty: 1000 | 0 |
|
$0.0958 / $0.1999 | Buy Now |
DISTI #
0697W3150-01
|
Avnet Abacus | Fuse Subminiature 3.15A 350V Time Lag 2-Pin Bulk (Alt: 0697W3150-01) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
84000 Partner Stock |
|
$0.0762 / $0.2194 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0697W3150-01
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0697W3150-01
Bel Fuse
Electric Fuse, Time Lag Blow, 3.15A, 65A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bel Circuit Protection | |
Blow Characteristic | TIME LAG | |
Body Breadth | 4 mm | |
Body Height | 7.8 mm | |
Body Length or Diameter | 8.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MICRO | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 66 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 100 A | |
Rated Current | 3.15 A | |
Rated Voltage(AC) | 350 V | |
Rated Voltage(DC) | 72 V | |
Reference Standard | CCC; CQC; CUL; PSE; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE |