There are no models available for this part yet.
Overview of 0697W2000-01 by Bel Fuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for 0697W2000-01 by Bel Fuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58AC4992
|
Newark | Bulk |Bel Fuse 0697W2000-01 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1860 / $0.2030 | Buy Now | |
DISTI #
507-1827-ND
|
DigiKey | FUSE BRD MT 2A 350VAC 72VDC RAD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
712 In Stock |
|
$0.1836 / $0.4800 | Buy Now | |
DISTI #
0697W2000-01
|
Avnet Americas | Fuse Subminiature 2A 350V Time Lag 2-Pin Bulk - Bulk (Alt: 0697W2000-01) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0677 / $0.2096 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0747 / $0.2151 | Buy Now | ||
DISTI #
000000000005247503
|
Sager | Fuses with Leads - Through Hole Min Qty: 1000 | 0 |
|
$0.0958 / $0.1999 | Buy Now | |
DISTI #
0697W2000-01
|
Avnet Abacus | Fuse Subminiature 2A 350V Time Lag 2-Pin Bulk (Alt: 0697W2000-01) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 0697W2000-01 by Bel Fuse
Part Data Attributes for 0697W2000-01 by Bel Fuse
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BEL FUSE INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Factory Lead Time
|
14 Weeks
|
Blow Characteristic
|
TIME LAG
|
Body Breadth
|
4 mm
|
Body Height
|
7.8 mm
|
Body Length or Diameter
|
8.35 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
MICRO
|
JESD-609 Code
|
e3
|
Joule Integral-Nom
|
26 J
|
Mounting Feature
|
THROUGH HOLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
BULK
|
Pre-arcing Time-Min
|
20 ms
|
Rated Breaking Capacity
|
65 A
|
Rated Current
|
2 A
|
Rated Voltage(AC)
|
350 V
|
Rated Voltage(DC)
|
72 V
|
Reference Standard
|
CCC; CQC; CUL; PSE; UL; VDE
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
PIN WIRE
|
Alternate Parts for 0697W2000-01
This table gives cross-reference parts and alternative options found for 0697W2000-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0697W2000-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0697W2000-02 | Electric Fuse, Time Lag Blow, 2A, 65A (IR), | Bel Fuse | 0697W2000-01 vs 0697W2000-02 |