Part Details for 0697H0315-01 by Bel Fuse
Overview of 0697H0315-01 by Bel Fuse
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0697H0315-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC4923
|
Newark | Bulk |Bel Fuse 0697H0315-01 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1820 / $0.2000 | Buy Now |
DISTI #
5923-0697H0315-01-ND
|
DigiKey | FUSE BRD MNT 315MA 350VAC 100VDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
651 In Stock |
|
$0.1804 / $0.4800 | Buy Now |
DISTI #
0697H0315-01
|
Avnet Americas | Surface Mount Fuses Fuse - Bulk (Alt: 0697H0315-01) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1620 | Buy Now |
|
Onlinecomponents.com | 2-Pin Radial Fuse Rectangular Slow Blow UL 315mA RoHS: Compliant |
39750 In Stock |
|
$0.1008 / $0.2138 | Buy Now |
DISTI #
0697H0315-01
|
Avnet Abacus | Surface Mount Fuses Fuse (Alt: 0697H0315-01) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2-Pin Radial Fuse Rectangular Slow Blow UL 315mA RoHS: Compliant |
39750 In Stock |
|
$0.1008 / $0.2138 | Buy Now |
Part Details for 0697H0315-01
0697H0315-01 CAD Models
0697H0315-01 Part Data Attributes
|
0697H0315-01
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0697H0315-01
Bel Fuse
Electric Fuse, Time Lag Blow, 0.315A, 100A (IR), MICRO,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | BelFuse | |
Samacsys Modified On | 2024-10-02 06:41:38 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2023-06-14 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.12 | |
Blow Characteristic | TIME LAG | |
Body Breadth | 4 mm | |
Body Height | 7.8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MICRO | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 100 A | |
Rated Current | 0.315 A | |
Rated Voltage(AC) | 350 V | |
Rated Voltage(DC) | 100 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE |