0697W3150-01
Description: Electric Fuse, Time Lag Blow, 3.15A, 65A (IR),

Overview of 0697W3150-01 by Bel Fuse

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for 0697W3150-01 by Bel Fuse

Part # Manufacturer Description Stock Price Buy
DISTI # 58AC4998
Newark Bulk |Bel Fuse 0697W3150-01 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.2030
  • 2,500 $0.1860
$0.1860 / $0.2030 Buy Now
DISTI # 96AC5134
Newark 0697W3150-01 Rohs Compliant: Yes |Bel Fuse 0697W3150-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $0.2030
  • 10 $0.1960
  • 30 $0.1900
  • 50 $0.1830
  • 100 $0.1760
  • 250 $0.1690
  • 500 $0.1630
$0.1630 / $0.2030 Buy Now
DISTI # 507-1829-ND
DigiKey FUSE BRD MNT 3.15A 350VAC 72VDC Min Qty: 1 Lead time: 12 Weeks Container: Bulk 26837
In Stock
  • 1 $0.3800
  • 5 $0.3200
  • 10 $0.2960
  • 50 $0.2466
  • 100 $0.2279
  • 250 $0.2053
  • 500 $0.1897
  • 1,000 $0.1752
  • 5,000 $0.1583
$0.1583 / $0.3800 Buy Now
DISTI # 0697W3150-01
Avnet Americas Fuse Subminiature 3.15A 350V Time Lag 2-Pin Bulk - Bulk (Alt: 0697W3150-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk 2000
  • 1 $0.1649
$0.1649 Buy Now
Onlinecomponents.com   RoHS: Compliant 84000 Partner Stock
  • 1,000 $0.2089
  • 3,000 $0.1998
  • 5,000 $0.1969
  • 8,000 $0.1889
  • 10,000 $0.1860
  • 25,000 $0.1046
  • 50,000 $0.1004
  • 100,000 $0.0732
$0.0732 / $0.2089 Buy Now
DISTI # 000000000005247509
Sager Fuses with Leads - Through Hole Min Qty: 1000 0
  • 1,000 $0.1999
  • 2,000 $0.1972
  • 4,000 $0.1868
  • 7,000 $0.1775
  • 27,000 $0.0958
$0.0958 / $0.1999 Buy Now
DISTI # 0697W3150-01
Avnet Abacus Fuse Subminiature 3.15A 350V Time Lag 2-Pin Bulk (Alt: 0697W3150-01) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S130600077509
Chip1Stop Fuses 5
  • 5 $0.2160
$0.2160 Buy Now
Master Electronics   RoHS: Compliant 84000 Partner Stock
  • 1,000 $0.2089
  • 3,000 $0.1998
  • 5,000 $0.1969
  • 8,000 $0.1889
  • 10,000 $0.1860
  • 25,000 $0.1046
  • 50,000 $0.1004
  • 100,000 $0.0732
$0.0732 / $0.2089 Buy Now

CAD Models for 0697W3150-01 by Bel Fuse
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 0697W3150-01 by Bel Fuse

0697W3150-01
Bel Fuse
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BEL FUSE INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.10.00.40
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Bel Circuit Protection
Blow Characteristic
TIME LAG
Body Breadth
4 mm
Body Height
7.8 mm
Body Length or Diameter
8.35 mm
Circuit Protection Type
ELECTRIC FUSE
Fuse Size
MICRO
JESD-609 Code
e3
Joule Integral-Nom
66 J
Mounting Feature
THROUGH HOLE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
BULK
Pre-arcing Time-Min
20 ms
Rated Breaking Capacity
100 A
Rated Current
3.15 A
Rated Voltage(AC)
350 V
Rated Voltage(DC)
72 V
Reference Standard
CCC; CQC; CUL; PSE; UL; VDE
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Shape
PIN WIRE
Want to compare parts?
  1. 0697W3150-01
    Bel Fuse
    Electric Fuse, Time Lag Blow, 3.15A, 65A (IR),
    VS

Alternate Parts for 0697W3150-01

This table gives cross-reference parts and alternative options found for 0697W3150-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0697W3150-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0697W3150-02 Electric Fuse, Time Lag Blow, 3.15A, 65A (IR), Bel Fuse 0697W3150-01 vs 0697W3150-02

Related Parts for 0697W3150-01

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0697W3150-01 by Bel Fuse.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0697W3150-01 by Bel Fuse

Select Manufacturer
Which Manufacturer of 0697W3150-01 would you like to use for your alert(s)?
  • Please alert me when 0697W3150-01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0697W3150-01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0697W3150-01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0697W3150-01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0697W3150-01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0697W3150-01 by Bel Fuse

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: