Part Details for 0697-0500-02 by Bel Fuse
Overview of 0697-0500-02 by Bel Fuse
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51940-697LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 10P 16S 3ACP Vertical Press Fit Receptacle | |
UPD78F0500FC-AA3-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0500MC(T)-5A4-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) |
Price & Stock for 0697-0500-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Micro Slow Blow Acting 0.5A 250V Radial 8.35 X 4 X 7.7mm Thermoplastic Ammo CCC/PSE/SEMKO/VDE/cULus RoHS: Compliant |
8780 In Stock |
|
$0.1539 / $0.2112 | Buy Now |
DISTI #
84985986
|
Verical | Fuse Subminiature Slow Blow Acting 0.5A 250V Radial 8.35 X 4 X 7.7mm Thermoplastic Ammo CCC/PSE/SEMKO/VDE/cULus RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2430 | Americas - 9000 |
|
$0.2459 / $0.2965 | Buy Now |
DISTI #
65022705
|
Verical | Fuse Subminiature Slow Blow Acting 0.5A 250V Radial 8.35 X 4 X 7.7mm Thermoplastic Ammo CCC/PSE/SEMKO/VDE/cULus RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 8000 |
|
$0.2462 / $0.2746 | Buy Now |
DISTI #
0697-0500-02
|
Avnet Abacus | Fuse Micro 0.5A 250V Slow Blow 2-Pin Radial Through Hole Ammo Pack (Alt: 0697-0500-02) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 9000 |
|
Buy Now | |
|
Master Electronics | Fuse Micro Slow Blow Acting 0.5A 250V Radial 8.35 X 4 X 7.7mm Thermoplastic Ammo CCC/PSE/SEMKO/VDE/cULus RoHS: Compliant |
8780 In Stock |
|
$0.1539 / $0.2112 | Buy Now |
Part Details for 0697-0500-02
0697-0500-02 CAD Models
0697-0500-02 Part Data Attributes
|
0697-0500-02
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0697-0500-02
Bel Fuse
Electric Fuse, Time Lag Blow, 0.5A, 35A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | BelFuse | |
Blow Characteristic | TIME LAG | |
Body Breadth | 4 mm | |
Body Height | 7.7 mm | |
Body Length or Diameter | 8.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MICRO | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 1 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | AMMO PACK | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CUL; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE |
Alternate Parts for 0697-0500-02
This table gives cross-reference parts and alternative options found for 0697-0500-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0697-0500-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0697-0500-05 | Electric Fuse, Time Lag Blow, 0.5A, 35A (IR), | Bel Fuse | 0697-0500-02 vs 0697-0500-05 |
0697-0500-01 | Electric Fuse, Time Lag Blow, 0.5A, 35A (IR), | Bel Fuse | 0697-0500-02 vs 0697-0500-01 |