Part Details for 0695025.PXPS by Littelfuse Inc
Results Overview of 0695025.PXPS by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0695025.PXPS Information
0695025.PXPS by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0695025.PXPS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC8460
|
Newark | Fuse - Mcase+ 32Vdc Slotted 25A/ Bulk |Littelfuse 0695025.PXPS RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8220 / $0.8920 | Buy Now |
DISTI #
F8288-ND
|
DigiKey | FUSE BRD MNT 25A 32VDC AUTO LINK Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7288 / $1.7800 | Buy Now |
DISTI #
576-0695025.PXPS
|
Mouser Electronics | Automotive Fuses 25A 32V TIME DELAY RoHS: Compliant | 4711 |
|
$0.7280 / $1.7800 | Buy Now |
DISTI #
75562691
|
RS | Fuse - MCase+ 32VDC Slotted 25A | Littelfuse 0695025.PXPS Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4500 | RFQ |
|
Future Electronics | Fuse - MCase+ 32VDC Slotted 25A RoHS: Not Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Bag |
0 Bag |
|
$0.7150 / $0.7300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4377 / $0.6380 | Buy Now |
DISTI #
0695025.PXPS
|
TTI | Automotive Fuses 25A 32V TIME DELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
46602
|
Waytek, Inc. | MCase+ 32VDC Slotted 25A Min Qty: 10 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.8524 / $1.1411 | Buy Now |
Part Details for 0695025.PXPS
0695025.PXPS CAD Models
0695025.PXPS Part Data Attributes
|
0695025.PXPS
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0695025.PXPS
Littelfuse Inc
Electric Fuse, 25A, 1000A (IR),
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 6.2 mm | |
Body Height | 17.5 mm | |
Body Length or Diameter | 10.7 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 1370 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 25 A | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.04 s |
Alternate Parts for 0695025.PXPS
This table gives cross-reference parts and alternative options found for 0695025.PXPS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0695025.PXPS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0495025.ZXA | Littelfuse Inc | $0.8042 | Electric Fuse, | 0695025.PXPS vs 0495025.ZXA |
0495025T | Littelfuse Inc | Check for Price | Electric Fuse, Time Delay Blow, 25A, 32VAC, 1000A (IR), Inline/holder, ROHS COMPLIANT | 0695025.PXPS vs 0495025T |
0495025.UXA | Littelfuse Inc | $2.2902 | Electric Fuse | 0695025.PXPS vs 0495025.UXA |
327025 | Littelfuse Inc | Check for Price | Electric Fuse, ELECTRIC FUSE, 25A, 32VDC, 1000A (IR), INLINE/HOLDER, ROHS COMPLIANT | 0695025.PXPS vs 327025 |
299025 | Littelfuse Inc | Check for Price | Electric Fuse, Slow Blow, 25A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | 0695025.PXPS vs 299025 |
0495025U | Littelfuse Inc | Check for Price | Electric Fuse, Time Delay Blow, 25A, 32VAC, 1000A (IR), Inline/holder, ROHS COMPLIANT | 0695025.PXPS vs 0495025U |
0327025.YX2S | Littelfuse Inc | Check for Price | Electric Fuse, | 0695025.PXPS vs 0327025.YX2S |
0327025.UXS | Littelfuse Inc | $0.2322 | Electric Fuse, | 0695025.PXPS vs 0327025.UXS |