Part Details for 0695025.PXP by Littelfuse Inc
Results Overview of 0695025.PXP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0695025.PXP Information
0695025.PXP by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0695025.PXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC8459
|
Newark | Fuse - Mcase+ 32Vdc Unslotted 25A/ Bulk Rohs Compliant: Yes |Littelfuse 0695025.PXP RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8220 / $0.8920 | Buy Now |
DISTI #
576-0695025.PXP
|
Mouser Electronics | Automotive Fuses 25A 32V TIME DELAY RoHS: Compliant | 0 |
|
$0.7770 / $1.8000 | Order Now |
DISTI #
75562690
|
RS | Fuse - MCase+ 32VDC UnSlotted 25A | Littelfuse 0695025.PXP Min Qty: 2000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4500 | RFQ |
|
Future Electronics | Fuse - MCase+ 32VDC UnSlotted 25A RoHS: Not Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Bag |
0 Bag |
|
$0.7600 / $0.7750 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4377 / $0.6380 | Buy Now |
DISTI #
0695025.PXP
|
TTI | Automotive Fuses 25A 32V TIME DELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for 0695025.PXP
0695025.PXP CAD Models
0695025.PXP Part Data Attributes
|
0695025.PXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0695025.PXP
Littelfuse Inc
Electric Fuse, 25A, 1000A (IR),
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 6.2 mm | |
Body Height | 17.5 mm | |
Body Length or Diameter | 10.7 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 1200 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 25 A | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.04 s |
Alternate Parts for 0695025.PXP
This table gives cross-reference parts and alternative options found for 0695025.PXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0695025.PXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0495025.ZXA | Littelfuse Inc | $0.8042 | Electric Fuse, | 0695025.PXP vs 0495025.ZXA |
0495025T | Littelfuse Inc | Check for Price | Electric Fuse, Time Delay Blow, 25A, 32VAC, 1000A (IR), Inline/holder, ROHS COMPLIANT | 0695025.PXP vs 0495025T |
0495025.UXA | Littelfuse Inc | $2.2902 | Electric Fuse | 0695025.PXP vs 0495025.UXA |
327025 | Littelfuse Inc | Check for Price | Electric Fuse, ELECTRIC FUSE, 25A, 32VDC, 1000A (IR), INLINE/HOLDER, ROHS COMPLIANT | 0695025.PXP vs 327025 |
299025 | Littelfuse Inc | Check for Price | Electric Fuse, Slow Blow, 25A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | 0695025.PXP vs 299025 |
0495025U | Littelfuse Inc | Check for Price | Electric Fuse, Time Delay Blow, 25A, 32VAC, 1000A (IR), Inline/holder, ROHS COMPLIANT | 0695025.PXP vs 0495025U |
0327025.YX2S | Littelfuse Inc | Check for Price | Electric Fuse, | 0695025.PXP vs 0327025.YX2S |
0327025.UXS | Littelfuse Inc | $0.2322 | Electric Fuse, | 0695025.PXP vs 0327025.UXS |