Part Details for 069175701601000 by Kyocera AVX Components
Overview of 069175701601000 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 069175701601000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-5696-ND
|
DigiKey | BIT FOR 9175 HAND TOOL MED PROD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
93 In Stock |
|
$7.5896 / $8.8400 | Buy Now |
DISTI #
069175701601000
|
Avnet Americas | Connector Accessories Medium Production Hand Insertion Tool Metal/Plastic - Bulk (Alt: 069175701601000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2059 / $7.5078 | Buy Now |
DISTI #
69175701601000
|
Avnet Americas | Connector Accessories Medium Production Hand Insertion Tool Metal/Plastic - Bulk (Alt: 69175701601000) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
581-069175701601000
|
Mouser Electronics | Extraction, Removal & Insertion Tools MED PROD INSRT TOOL METAL/PLASTIC RoHS: Compliant | 40 |
|
$6.9100 / $8.1900 | Buy Now |
|
Future Electronics | 9175 Series Med Production Metal/Plastic Ø 1 mm Hand Insertion Single Wire Tool RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$5.7100 | Buy Now |
DISTI #
069175701601000
|
TME | Tool: screwdriver bit, 9175, Application: for IDC connectors Min Qty: 1 | 1 |
|
$3.9500 / $4.5400 | Buy Now |
DISTI #
069175701601000
|
Avnet Abacus | Connector Accessories Medium Production Hand Insertion Tool Metal/Plastic (Alt: 069175701601000) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 069175701601000
069175701601000 CAD Models
069175701601000 Part Data Attributes
|
069175701601000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
069175701601000
Kyocera AVX Components
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Kyocera AVX | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | INSERTION TOOL |