Part Details for 0691-5000-01 by Bel Fuse
Overview of 0691-5000-01 by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1069-1IS8#PBF | Analog Devices | L Pwr, 8th Order Progressive E | |
LTC1069-1IN8#PBF | Analog Devices | L Pwr, 8th Order Progressive E | |
LTC1069-1CN8#PBF | Analog Devices | L Pwr, 8th Order Progressive E |
Price & Stock for 0691-5000-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RFS-5A
|
TME | Fuse: fuse, quick blow, 5A, 250VAC, THT, TR5, copper, MRF, 5.08mm Min Qty: 2 | 257 |
|
$0.3730 / $0.7590 | Buy Now |
DISTI #
0691-5000-01
|
Avnet Abacus | Fuse Subminiature 5A 250V Fast 2-Pin Bulk (Alt: 0691-5000-01) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now |
Part Details for 0691-5000-01
0691-5000-01 CAD Models
0691-5000-01 Part Data Attributes
|
0691-5000-01
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0691-5000-01
Bel Fuse
Electric Fuse, Fast Blow, 5A, 35A (IR), MICRO,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Height | 7.7 mm | |
Body Length or Diameter | 8.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MICRO | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 15 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; CUL; SEMKO; PSE; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE |
Alternate Parts for 0691-5000-01
This table gives cross-reference parts and alternative options found for 0691-5000-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0691-5000-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF5 | Electric Fuse, Fast Blow, 5A, 50A (IR), MICRO, | Mersen Electrical Power | 0691-5000-01 vs MRF5 |
MRF5AMMO | Electric Fuse, Fast Blow, 5A, 35A (IR), MICRO, | Bel Fuse | 0691-5000-01 vs MRF5AMMO |