Part Details for 0686F1000-01 by Bel Fuse
Overview of 0686F1000-01 by Bel Fuse
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0686F1000-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC8498
|
Newark | Fuse, Smd, 1A, Fast Acting, 0603, Fuse Current:1A, Blow Characteristic:Fast Acting, Voltage Rating Vac:32Vac, Voltage Rating Vdc:63Vdc, Fuse Case Style:0603 [1608 Metric], Product Range:C2F Series, Breaking Capacity Current Ac:35A Rohs Compliant: Yes |Bel Fuse 0686F1000-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9 |
|
$0.1510 / $0.2480 | Buy Now |
DISTI #
5923-0686F1000-01CT-ND
|
DigiKey | FUSE BRD MNT 1A 32VAC 63VDC 0603 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
79096 In Stock |
|
$0.1109 / $0.2500 | Buy Now |
|
Onlinecomponents.com | Fuse Chip Fast Acting 1A 32V SMD Solder Pad 0603 1.6 X 0.82 X 0.52mm Ceramic T/R Automotive RoHS: Compliant |
25000 In Stock |
|
$0.0436 / $0.1393 | Buy Now |
|
Quest Components | ELECTRIC FUSE, FAST BLOW, 1A, 32VAC, 63VDC, 35A (IR), SURFACE MOUNT, 0603 | 6132 |
|
$0.1260 / $0.3024 | Buy Now |
DISTI #
0686F1000-01
|
Avnet Abacus | Fuse Chip 1A 32VAC 63VDC Fast 2-Pin SMD T/R - Tape and Reel (Alt: 0686F1000-01) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
0686F1000-01
|
Avnet Asia | Fuse Chip 1A 32VAC 63VDC Fast 2-Pin SMD T/R (Alt: 0686F1000-01) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.1240 / $0.1397 | Buy Now |
|
LCSC | 1A 32V 63V 0603 Disposable fuses ROHS | 2 |
|
$0.2465 / $0.4529 | Buy Now |
|
Master Electronics | Fuse Chip Fast Acting 1A 32V SMD Solder Pad 0603 1.6 X 0.82 X 0.52mm Ceramic T/R Automotive RoHS: Compliant |
25000 In Stock |
|
$0.0436 / $0.1393 | Buy Now |
Part Details for 0686F1000-01
0686F1000-01 CAD Models
0686F1000-01 Part Data Attributes
|
0686F1000-01
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0686F1000-01
Bel Fuse
Electric Fuse, Fast Blow, 1A, 32VAC, 63VDC, 35A (IR), Surface Mount, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | BelFuse | |
Additional Feature | RATED BREAKING CAPACITY AT 63 VDC: 50A | |
Blow Characteristic | FAST | |
Body Breadth | 0.82 mm | |
Body Height | 0.52 mm | |
Body Length or Diameter | 1.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
JESD-609 Code | e2 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Pre-arcing Time-Min | 2.8 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 63 V | |
Surface Mount | YES | |
Terminal Finish | SILVER NICKEL TIN | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.2 s |